- RS Stock No.:
- 183-7283
- Mfr. Part No.:
- 3SU1136-0AB20-1CA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
SGD105.17
Each
RS Stock No.: 173-6777
- RS Stock No.:
- 183-7283
- Mfr. Part No.:
- 3SU1136-0AB20-1CA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Illuminated pushbutton, 22 mm, round, plastic with metal front ring, red, pushbutton, flat, momentary contact type, with holder, 1 NC, LED module with integrated LED 230 V AC, screw terminal
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Push Button Colour | Red |
Contact Configuration | SPST |
Push Button Style | Round |
Push Button Diameter | 22mm |
Series | 3SU1136 |
Push Button Material | Plastic |
Manufacturer Part No. | 3SU1136-0AB20-1CA0 |
Terminal Type | Screw |
Body Material | Plastic |
Maximum AC Voltage | 500V |
Maximum Operating Temperature | +70°C |
Maximum DC Voltage | 500V |
Minimum Operating Temperature | -25°C |