- RS Stock No.:
- 200-4065
- Mfr. Part No.:
- 02-912.1
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD23.42
(exc. GST)
SGD25.53
(inc. GST)
Units | Per unit |
1 - 24 | SGD23.42 |
25 - 49 | SGD22.94 |
50 - 99 | SGD22.24 |
100 - 249 | SGD21.71 |
250 + | SGD21.24 |
- RS Stock No.:
- 200-4065
- Mfr. Part No.:
- 02-912.1
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO empty terminal plate has an overall dimension of 62.5 x 60 x 15 mm. The plate is provided with 5 spaces for fitting with series resistors.
Light-weight 0.025 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | Empty Terminal Strip |
For Use With | For fitting with series resistors |
Series | 02-912.1 |