RS PRO, Process Pump Filter
- RS Stock No.:
- 195-2213
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 195-2213
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Soakway Condensate Neutraliser
The RS PRO Soakaway has been designed to fully conform to the latest regulations and has been manufactured to the highest possible standards using the latest material that will not degrade when in contact with acidic waste. The durable housing has the recommended number of outlets for the acidic waste to disperse from the calcium carbonate whilst the universal cap provides installations to cope with 22mm, 35mm and 42mm condensate pipe.
This ensures that the product is easy to install, saving time and money, whilst providing the confidence to installers that they are meeting the current regulations.
This ensures that the product is easy to install, saving time and money, whilst providing the confidence to installers that they are meeting the current regulations.
Features and Benefits:
• Total acid protection
• No replacement needed
• Lasts the lifetime of the boiler – based on boiler replacement scheme
• Simple to install and easy discharge
• No need to dig condensate traps
• Compatible with 22mm, 35 mm and 42mm condensate pipe
• No replacement needed
• Lasts the lifetime of the boiler – based on boiler replacement scheme
• Simple to install and easy discharge
• No need to dig condensate traps
• Compatible with 22mm, 35 mm and 42mm condensate pipe
Attribute | Value |
---|---|
Strainer or Filter | Filter |