Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-3840
Mfr. Part No.:
749196511
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.24µH

Dimensions

21 x 21 x 10.8mm

Depth

10.8mm

Length

21mm

Width

21mm

Maximum Operating Frequency

1MHz

Minimum Temperature

-40°C

Isolation Voltage

500V dc

Maximum Temperature

+125°C

COO (Country of Origin):
PH

WE-FLEX Transformers


3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Note

Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.