Murata Power Solutions Surface Mount Pulse Transformer 1:2.27 Turns Ratio, 0.38mH Prim. Inductance, 1Ω Prim. Resistance
- RS Stock No.:
- 106-8563
- Mfr. Part No.:
- 78253/35MC
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 106-8563
- Mfr. Part No.:
- 78253/35MC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MAX253 RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 1.5 kVrms (C/MC types) and 4 kVrms (VC/VMC types)
Specifically designed to provide isolated RS-485 and RS-232 interface, for use with Maxim integrated circuit MAX253 (stock no. 622-8210)
Industry standard pinout, low profile, through hole and SMT
3.3V and 5V versions with frequency range upto 500 kHz
Specifically designed to provide isolated RS-485 and RS-232 interface, for use with Maxim integrated circuit MAX253 (stock no. 622-8210)
Industry standard pinout, low profile, through hole and SMT
3.3V and 5V versions with frequency range upto 500 kHz
Specifications
Attribute | Value |
---|---|
Primary Inductance | 0.38mH |
Primary DC Resistance | 1Ω |
Turns Ratio | 1:2.27 |
Mounting Type | Surface Mount |
Leakage Inductance | 1µH |
Length | 9mm |
Width | 12.7mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |