Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 32 V dc, IP67
- RS Stock No.:
- 818-4119
- Mfr. Part No.:
- E2AM12KS04M1B2
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 818-4119
- Mfr. Part No.:
- E2AM12KS04M1B2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E2A Cylindrical Proximity Sensors
High quality range of Omron proximity sensors, expertly designed to be extra-long lasting and resistant in wet environments.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 32 V dc |
IP Rating | IP67 |
Length | 48mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |