Panasonic Inductive Block-Style Proximity Sensor, 1.6 mm Detection, PNP Output, 12 → 24 V dc, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-6300
Mfr. Part No.:
GX-H6A-P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Technology

Inductive

Body Style

Block

Output Type

PNP

Detection Range

1.6 mm

Terminal Type

Cable

IP Rating

IP68

Supply Voltage

12 → 24 V dc

Length

25mm

Width

6mm

Depth

6mm

Maximum DC Voltage

24V

Mounting Type

Non-Flush

Switching Current

15 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

400Hz

Shielding

Shielded

Housing Material

PBT, Polyester

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

GX Rectangular Inductive Proximity Sensors


GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.