- RS Stock No.:
- 815-6261
- Mfr. Part No.:
- GX-F15B-P
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-6261
- Mfr. Part No.:
- GX-F15B-P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | PNP |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP68 |
Supply Voltage | 12 → 24 V dc |
Length | 31.5mm |
Width | 15mm |
Depth | 8mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 15 mA |
Housing Material | PBT, Polyester |
Maximum Switching Frequency | 250Hz |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |