- RS Stock No.:
- 744-9727
- Mfr. Part No.:
- E2E-X10F1 2M
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 744-9727
- Mfr. Part No.:
- E2E-X10F1 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | Pre-Wired |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 48mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Housing Material | Nickel Plated Brass |
Shielding | Shielded |
Maximum Operating Temperature | +85°C |
Maximum Switching Frequency | 400Hz |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |