- RS Stock No.:
- 230-9524
- Mfr. Part No.:
- EKMC4610113K
- Manufacturer:
- Panasonic
40 In stock for delivery within 4 working days
Added
Price Each
SGD17.63
(exc. GST)
SGD19.22
(inc. GST)
Units | Per unit |
1 - 9 | SGD17.63 |
10 - 19 | SGD14.68 |
20 + | SGD13.57 |
- RS Stock No.:
- 230-9524
- Mfr. Part No.:
- EKMC4610113K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 7m |
Pin Count | 3 |
Series | EKMC (VZ) |