- RS Stock No.:
- 161-2235
- Mfr. Part No.:
- EKMB1301112K
- Manufacturer:
- Panasonic
4 In stock for delivery within 4 working days
Added
Price Each
SGD33.93
(exc. GST)
SGD36.98
(inc. GST)
Units | Per unit |
1 - 4 | SGD33.93 |
5 - 9 | SGD31.77 |
10 - 24 | SGD29.05 |
25 + | SGD26.77 |
- RS Stock No.:
- 161-2235
- Mfr. Part No.:
- EKMB1301112K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 11 x 14.4mm |
Height | 14.4mm |
Minimum Operating Supply Voltage | 2.3 V |
Series | EKMB1 |
Width | 11mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | 60 °C |