Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm Detection, PNP Output, 12 → 48 V
- RS Stock No.:
- 144-9712
- Mfr. Part No.:
- XS630B5PBL2
- Manufacturer:
- Telemecanique Sensors
1 In stock for delivery within 4 working days
Added
Price Each
SGD226.80
(exc. GST)
SGD247.21
(inc. GST)
Units | Per unit |
1 + | SGD226.80 |
- RS Stock No.:
- 144-9712
- Mfr. Part No.:
- XS630B5PBL2
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XS Inductive Proximity Sensors
Telemecanique Sensors OsiSense XS series inductive proximity sensors are designed for use in standard industrial applications where metal presence detection is required.
Features and Benefits
LED indication
Reverse polarity protection
Overload and short circuit protection
Fast installation and setting-up.
Small size facilitates mounting in locations with restricted access.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 30 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 48 V dc |
IP Rating | IP65, IP67, IP69K |
Length | 64mm |
Maximum DC Voltage | 58V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Housing Material | Brass Nickel Plated |
Shielding | Unshielded |
Maximum Switching Frequency | 500Hz |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Standards Met | CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL |