VL53L8CXV9GC/1 STMicroelectronics, VL53L8CX Time-of-Flight, 400cm 3.13 V to 3.47 V 16-Pin LGA16
- RS Stock No.:
- 215-188P
- Mfr. Part No.:
- VL53L8CXV9GC/1
- Manufacturer:
- STMicroelectronics
Subtotal 1 unit (supplied on a continuous strip)*
SGD10.86
(exc. GST)
SGD11.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3,590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.86 |
*price indicative
- RS Stock No.:
- 215-188P
- Mfr. Part No.:
- VL53L8CXV9GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 400cm | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Series | VL53L8CX | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 400cm | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3.13 V | ||
Series VL53L8CX | ||
Maximum Operating Supply Voltage 3.47 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor Enhances performance under ambient light with a reduced power consumption. Based on FlightSense technology, the sensor is designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV.
Receiving array of SPADS
Low power microcontroller running firmware
Low power microcontroller running firmware
