Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Audio & Video
Projectors
Mitsubishi Projector
RS Stock No.:
760-4173
Mfr. Part No.:
EX220U
Manufacturer:
Mitsubishi
Technical data sheets (1)
View all Projectors
Discontinued product
RS Stock No.:
760-4173
Mfr. Part No.:
EX220U
Manufacturer:
Mitsubishi
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Graphics Display
XGA
Contrast Ratio
2000:1
Lamp Wattage
185W
Lamp Life Normal Mode
3000h
Built In Speaker
Yes
Operating Voltage
100 → 240V ac
Weight
2.4kg
Depth
229mm
Height
92mm
Maximum Operating Voltage
240 V ac
Minimum Operating Voltage
100 V ac
Width
282mm