Optoma EH334 HD Projector

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-3464
Mfr. Part No.:
E1P1A0NWE1Z1
Manufacturer:
Optoma
Find similar products by selecting one or more attributes.
Select all

Brand

Optoma

Resolution

1920 x 1080

Projector Type

HD Projector

Graphics Display

1080p

Contrast Ratio

200000:1

Lamp Wattage

240W

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.9kg

Depth

244mm

Height

108mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Width

316mm

Series

EH334

Aspect Ratio

4:3 (Compatible)

COO (Country of Origin):
CN
High resolution, versatile and powerful – Beam bright, eye catching content with the Full HD 1080p EH334 projector. Perfect for classroom and meeting room presentations, this projector is designed to be used at any time of day.
Additionally, it boasts easy connectivity with multiple inputs including HDMI, VGA and a built in 10W speaker. You can even use the USB Power to connect and power HDMI dongles such as the Google Chrome cast.

Bright 1080p projector – 3600 ANSI lumens
Easy connectivity – HDMI, VGA, USB Power
Clear, powerful audio - 10W speaker
Lightweight and portable