- RS Stock No.:
- 189-3463
- Mfr. Part No.:
- E1P1A1XBE1Z2
- Manufacturer:
- Optoma
Discontinued product
- RS Stock No.:
- 189-3463
- Mfr. Part No.:
- E1P1A1XBE1Z2
- Manufacturer:
- Optoma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bright projection -Project bright vibrant presentations effortlessly any time of day in HD. Designed for meeting rooms and classrooms, the W334e boasts amazing colour, long lamp life and energy-saving features to provide you with a low overall cost of ownership.
This projector is easy to connect to with multiple inputs, a built-in speaker and USB Power. Perfect for connecting HDMI dongles such as the Optoma HDCast Pro and the Google Chrome cast or a laptop, PC or Blu-ray player for clear projected images with sound. Portable and lightweight projector can be installed or taken on the move for off-site meetings with the optional carry bag (sold separately).
This projector is easy to connect to with multiple inputs, a built-in speaker and USB Power. Perfect for connecting HDMI dongles such as the Optoma HDCast Pro and the Google Chrome cast or a laptop, PC or Blu-ray player for clear projected images with sound. Portable and lightweight projector can be installed or taken on the move for off-site meetings with the optional carry bag (sold separately).
Bright XGA projector – 3700 ANSI lumens
Easy connectivity – HDMI, VGA, USB Power
Clear, powerful audio - 10W speaker
Lightweight and portable
Easy connectivity – HDMI, VGA, USB Power
Clear, powerful audio - 10W speaker
Lightweight and portable
Specifications
Attribute | Value |
---|---|
Resolution | 1024 x 768 |
Graphics Display | XGA |
Contrast Ratio | 22000:1 |
Lamp Wattage | 203W |
Built In Speaker | Yes |
Operating Voltage | 100 → 240V |
Weight | 3kg |
Depth | 244mm |
Height | 108mm |
Maximum Operating Voltage | 240 V |
Minimum Operating Voltage | 100 V |
Aspect Ratio | 16:9 (Compatible) |
Width | 316mm |
Series | X342e |