- RS Stock No.:
- 126-2046
- Mfr. Part No.:
- E1P1D0P11031
- Manufacturer:
- Optoma
Discontinued product
- RS Stock No.:
- 126-2046
- Mfr. Part No.:
- E1P1D0P11031
- Manufacturer:
- Optoma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Optoma DH1017
The Full HD Optoma DH1017 produces crystal clear, bright images, perfect for applications including technical, advertising media and medical training where detail really matters. The environmentally friendly DH1017 has energy saving features including <0.5 W standby mode and auto power off
High resolution for stunning clarity
Full HD 1080p - 4500 lumens
Ultimate Control - Full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Extensive connectivity - HDMI, DisplayPort, 2 x VGA
RS232 Control
3D technology
Easy lamp replacement from the top cover
Direct power on
Auto Power off
Full HD 1080p - 4500 lumens
Ultimate Control - Full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Extensive connectivity - HDMI, DisplayPort, 2 x VGA
RS232 Control
3D technology
Easy lamp replacement from the top cover
Direct power on
Auto Power off
Specifications
Attribute | Value |
---|---|
Projector Type | DLP Projector |
Graphics Display | 1080p |
Contrast Ratio | 10000:1 |
Lamp Wattage | 310W |
Built In Speaker | Yes |
Operating Voltage | 100 → 240V |
Weight | 3.6kg |
Depth | 254mm |
Height | 104mm |
Maximum Operating Voltage | 240 V |
Minimum Operating Voltage | 100 V |
Includes | AC Power Cord, Carry Bag, Infra Red Remote Control with Batteries, Lens Cover, Quick Start Card, VGA Cable, Warranty Card |
Width | 326mm |
Aspect Ratio | 16:9 (Native), 4:3 (Compatible) |
Model | DH1017 |
Projector Size Type | Standard |