- RS Stock No.:
- 626-0983
- Mfr. Part No.:
- XCF32PFSG48C
- Manufacturer:
- Xilinx
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD103.06
(exc. GST)
SGD112.34
(inc. GST)
Units | Per unit |
1 - 9 | SGD103.06 |
10 - 49 | SGD98.83 |
50 - 99 | SGD96.19 |
100 - 249 | SGD93.70 |
250 + | SGD91.32 |
- RS Stock No.:
- 626-0983
- Mfr. Part No.:
- XCF32PFSG48C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
Product Details
XCFxx Configuration Flash Memory
The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams.
In-System Programmable Flash memory devices for configuration of Xilinx FPGAs
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TFBGA |
Pin Count | 48 |
Dimensions | 9 x 8 x 0.86mm |
Length | 9mm |
Width | 8mm |
Height | 0.86mm |
Maximum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |