- RS Stock No.:
- 908-3259
- Mfr. Part No.:
- WLCA2-N
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 908-3259
- Mfr. Part No.:
- WLCA2-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 10A |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 250V |
Connection Type | G1/2 |
Series | WL |
Action Type | Snap Action |
Length | 40mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
Width | 60mm |
Depth | 125mm |
Mounting Orientation | Back, Front |
Operating Force | 13.34 N |
Mechanical Life | 15000000Operations |