Molex SlimStack Series Straight Surface Mount PCB Header, 8 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 890-3562
- Mfr. Part No.:
- 505006-0810
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 890-3562
- Mfr. Part No.:
- 505006-0810
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SlimStack Hybrid 505006 Series Plug
Molex Slimstack Hybrid Board-to-Board connector, with it's ultra-compact design and electrical reliability make this connector ideal for battery and power applications as well as mobile phone devices and medical equipment.
For mating part please see 890-3569
For mating part please see 890-3569
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Series | SlimStack |
Pitch | 0.4mm |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 3.0 A, 300.0mA |
Series Number | 505006 |
Voltage Rating | 50.0 V |