Snap-on 62-Piece Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point
- RS Stock No.:
- 878-9922
- Mfr. Part No.:
- 262MFB
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9922
- Mfr. Part No.:
- 262MFB
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Set Type | Deep Socket/Standard Socket Set | |
| Drive Size | 3/8 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 62 | |
| Socket Head Type | 6 point; 12 point | |
| Ratchet Included | Yes | |
| Finish | Chrome | |
| Set Contents | 11 in Knurled Extension, 3 in Knurled Extension, 6 in Knurled Extension, 8 in Flexible Extension, Breaker Bar, Metal Box, Ratchet Adaptor, Ratchet Spinner, Short Shank Driver, Sockets (47), Spark Plug Socket 13/16 in, Spark Plug Socket 5/8 in, Spark Plug Socket 9/16 in, Speeder, Standard Handle Sealed Ratchet, Universal Joint | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Set Type Deep Socket/Standard Socket Set | ||
Drive Size 3/8 in | ||
Imperial or Metric Metric | ||
Number of Pieces 62 | ||
Socket Head Type 6 point; 12 point | ||
Ratchet Included Yes | ||
Finish Chrome | ||
Set Contents 11 in Knurled Extension, 3 in Knurled Extension, 6 in Knurled Extension, 8 in Flexible Extension, Breaker Bar, Metal Box, Ratchet Adaptor, Ratchet Spinner, Short Shank Driver, Sockets (47), Spark Plug Socket 13/16 in, Spark Plug Socket 5/8 in, Spark Plug Socket 9/16 in, Speeder, Standard Handle Sealed Ratchet, Universal Joint | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
