- RS Stock No.:
- 871-8308
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 871-8308
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 Phase LCD Digital Power Meter with Pulse Output, 92 mm Cutout Height
This digital power meter from RS PRO is designed to do a variety of jobs that would previously have required multiple meters. It covers a wide range of parameters, including exported active energy (kWh) and phase-to-neutral total harmonic distortion (V% THD). In addition, this product has built-in dual-pulsed outputs and Modbus communications, so it can accommodate most requirements. You can configure it to run with both single-phase or 3-phase applications and, because it also functions as a current transformer, it can even be retrofitted.
The meter mounts onto a 35 mm DIN (Deutsches Institut für Normung, the German Institute of Standardization) rail and features a high-definition backlit digital display with touchscreen and user-friendly buttons. It has a password-protected, built-in programming menu. Certified in accordance with annexes B and D of the Measuring Instruments Directive (MID), it also conforms to EC Directive 2004/22/EC as a class B measuring instrument.
The meter mounts onto a 35 mm DIN (Deutsches Institut für Normung, the German Institute of Standardization) rail and features a high-definition backlit digital display with touchscreen and user-friendly buttons. It has a password-protected, built-in programming menu. Certified in accordance with annexes B and D of the Measuring Instruments Directive (MID), it also conforms to EC Directive 2004/22/EC as a class B measuring instrument.
Features and Benefits
Digital power meter
Electronic
For with single-phase and 3-phase networks
Backlit LCD display
Four digits
Three phases
Built-in dual pulse and Modbus outputs
Depth of 65 mm
Cutout width of 72 mm
Height of 94.5 mm (cutout height of 92 mm)
Panel mount (DIN 43880, 92mm² cutout)
1% meter accuracy
16 measuring parameters
Measurement range from 0 kWh to 9999999.9 kWh (active) and 9999999.9 kVArh (reactive)
Operating temperature range of -25°C to +55°C
Made from self-extinguishing UL 94 V-0 plastic
IP51 rated as offering protection from condensation and dust
Certified for import/export kWh
MID B&D approved
Conforms to EC Directive 2004/22/EC as a class B meter
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Electronic
For with single-phase and 3-phase networks
Backlit LCD display
Four digits
Three phases
Built-in dual pulse and Modbus outputs
Depth of 65 mm
Cutout width of 72 mm
Height of 94.5 mm (cutout height of 92 mm)
Panel mount (DIN 43880, 92mm² cutout)
1% meter accuracy
16 measuring parameters
Measurement range from 0 kWh to 9999999.9 kWh (active) and 9999999.9 kVArh (reactive)
Operating temperature range of -25°C to +55°C
Made from self-extinguishing UL 94 V-0 plastic
IP51 rated as offering protection from condensation and dust
Certified for import/export kWh
MID B&D approved
Conforms to EC Directive 2004/22/EC as a class B meter
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cutout Height | 92mm |
Cutout Width | 92mm |
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Minimum Measurement | 0kWh |
Approvals | MID B+D Certified |
Measurement Range | 0 → 9999999.9 (Active)kWh |
Maximum Measurement | 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVArh |