- RS Stock No.:
- 865-4740
- Mfr. Part No.:
- VT28
- Manufacturer:
- Martindale
43 In stock for delivery within 4 working days
Added
Price Each
SGD154.97
(exc. GST)
SGD168.92
(inc. GST)
Units | Per unit |
1 + | SGD154.97 |
- RS Stock No.:
- 865-4740
- Mfr. Part No.:
- VT28
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Martindale Voltage Tester
The Martindale voltage tester measures voltage ranging between 12V and 690VAC/DC. It comes with AAA batteries and an instruction manual.
Features and Benefits
LED indication
25mm x 15mm digit LCD display
Single-pole phase test ranges between 90v and 690V
Phase rotation test ranges between100V and 690V
Continuity range is500kOhm
GS38 caps are removable
Cable length is1.2m
Auto power OFF
Torch light with white LED
Power supply is 1.5V AAAx2
Dimensions: 258mm x 73mm x 23mm
CAT IV 600V, CAT III 1000V safety ratings
Operating temperature ranges between -10°C and 55°C
25mm x 15mm digit LCD display
Single-pole phase test ranges between 90v and 690V
Phase rotation test ranges between100V and 690V
Continuity range is500kOhm
GS38 caps are removable
Cable length is1.2m
Auto power OFF
Torch light with white LED
Power supply is 1.5V AAAx2
Dimensions: 258mm x 73mm x 23mm
CAT IV 600V, CAT III 1000V safety ratings
Operating temperature ranges between -10°C and 55°C
Applications
Electrical systems
Industrial applications
Commercial applications
Industrial applications
Commercial applications
Certifications
IP64 rated
EN61243-3:2010
EN61243-3:2010
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V ac/dc |
Continuity Check | Yes |
Safety Category | CAT III 690 V, CAT IV 600V |
Display Type | LCD |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 205 x 67 x 27mm |
Weight | 130g |
Height | 27mm |
Length | 205mm |
Maximum Operating Temperature | +55°C |
Model Number p | MARVT28 |
Safety Category Voltage | 600 (CAT IV) V, 690 (CAT III) V |
Width | 67mm |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -10°C |