Sollatek Voltage Regulator 220V 2A Varistor, 460VA, Wall Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-4497
Mfr. Part No.:
97100227-CDMPRW
Manufacturer:
Sollatek
Find similar products by selecting one or more attributes.
Select all

Brand

Sollatek

Input Voltage

230V ac

Output Voltage

220V

Output Power

460VA

Output Current

2A

Number of Outlets

1

Mounting Type

Wall Mount

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Differential

Wiring Configuration

L N E

Protection Type

Varistor

Standards Met

ISO9001:2008

Electrical Phase

1

COO (Country of Origin):
EG

Related links