Our ServicesDiscovery HubOnline Deals
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Surge Protection Components
/
Surge Suppressor Units
 

Sollatek Voltage Switcher

RS Stock No.:
848-4490
Mfr. Part No.:
91130500
Manufacturer:
Sollatek
Sollatek
Sollatek Voltage Switcher
View all Surge Suppressor Units
Unavailable
RS will no longer stock this product.
RS Stock No.:
848-4490
Mfr. Part No.:
91130500
Manufacturer:
Sollatek
Technical data sheets
Legislation and Compliance
  • Sollatek Switcher Range Brochure
COO (Country of Origin):
CN

Related links

  • Sollatek, Voltshield Voltage Switcher 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current
  • Sollatek, Hivoltguard Surge Suppressor Unit 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current Overvoltage
  • Sollatek Voltage Switcher 20 A Wall
  • Sollatek Voltage Switcher 230 V ac 6 A Plug-in
  • Sollatek Voltage Switcher 230 V ac 5 A Plug-in
  • Sollatek, AVS13 Surge Suppressor Unit 260V ac Maximum Voltage Rating 6.5 kA Maximum Surge Current Transient Suppression
  • Sollatek, PureAC13 Surge Suppressor Unit 250 V Maximum Voltage Rating 13A Maximum Surge Current Mains Protector
  • Sollatek, AVS30 Surge Suppressor Unit 320V ac Maximum Voltage Rating 6.5 kA Maximum Surge Current Surge/Spike Protection

Singapore contacts

+65 6865 3400

Follow us on

Payment methods accepted in Singapore

amexvisamastercardpaynow

Services

  • Delivery Options
  • My Account
  • Returns
  • Schedule Orders
  • Contact Us
  • Service Solutions

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • World Wide
© RS Components Pte Ltd Privy Box No. 920187 Singapore 929292