PASS & SEYMOUR USA Mains Sockets, 30A Black, White, Cable Mount Nylon Screw, 480 V
- RS Stock No.:
- 835-6708
- Mfr. Part No.:
- L1630C
- Manufacturer:
- PASS & SEYMOUR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-6708
- Mfr. Part No.:
- L1630C
- Manufacturer:
- PASS & SEYMOUR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Plug/Socket | Socket | |
| Country | USA | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Mains Socket Type | NEMA L16 - 30R | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 480 V | |
| Pole Format | 3P+E | |
| Colour | Black, White | |
| Gender | Female | |
| Body Material | Nylon | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Plug/Socket Socket | ||
Country USA | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Mains Socket Type NEMA L16 - 30R | ||
Number of USB Sockets 0 | ||
Voltage Rating 480 V | ||
Pole Format 3P+E | ||
Colour Black, White | ||
Gender Female | ||
Body Material Nylon | ||
Termination Method Screw | ||
Non Compliant
- COO (Country of Origin):
- MX
