- RS Stock No.:
- 795-2258
- Mfr. Part No.:
- 382437-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 795-2258
- Mfr. Part No.:
- 382437-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 2.54mm DIPLOMATE DL IC SIP Sockets
A range of 2.54mm pitch DIPLOMATE DL SIP sockets with a standard leg style and closed, black thermoplastic frame. These DIPLOMATE DL SIL sockets have a 4.45mm height above board with stamped and formed tin plated beryllium contacts (stock number 821-8909 has phosphor bronze contacts)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Contact Material | Beryllium Copper |
Contact Plating | Tin |
Pitch | 2.54mm |
Termination Method | Solder |
Mounting Type | Through Hole |
Housing Material | Thermoplastic |
Dimensions | 7.49 x 3.91 x 5.33mm |
Depth | 5.33mm |
Length | 7.49mm |
Width | 3.91mm |