RF Solutions Remote Control Base Module SABRE-T4, Transmitter, 869.5MHz, FM
- RS Stock No.:
- 793-4486
- Mfr. Part No.:
- SABRE-T4
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4486
- Mfr. Part No.:
- SABRE-T4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 6V | |
| Dimensions | 154 x 85 x 48mm | |
| Depth | 85mm | |
| Height | 48mm | |
| Width | 154mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 6V | ||
Dimensions 154 x 85 x 48mm | ||
Depth 85mm | ||
Height 48mm | ||
Width 154mm | ||
Related links
- RF Solutions Remote Control Base Module SABRE-T1 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T8 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T3 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT6 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT4 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT2 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT1 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT16 869.5MHz, FM
