Eaton PKE Electronic Circuit Breaker 4 A 690 V

Subtotal (1 unit)*

SGD174.61

(exc. GST)

SGD190.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD174.61

*price indicative

RS Stock No.:
774-0174
Mfr. Part No.:
121724 PKE-XTU-4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Series

PKE

Current Rating

4 A

Voltage

690 V

Length

41.6mm

Width

45 mm

Depth

64.2mm

Standards/Approvals

VDE 0660, IEC EN 60947, RoHS, UL, CSA

COO (Country of Origin):
DE

Eaton Electronic Circuit Breaker Accessory, Trip Block Type, IP20 Rating - PKE Series - 121724 PKE-XTU-4


Stop power surges in their tracks with this electronic circuit breaker accessory from Eaton. It's a trip block that's built for efficiency with a modular design that plugs directly into Eaton's PKE12 and PKE32 MPCBs. Together, they automatically disconnect a circuit when voltages jump too high. You can use this block to help regulate small motors and electronic machinery, making it a good fit for manufacturing applications. A clear front panel lets you check your settings, which can be adjusted with a simple slotted screwdriver.

Features & Benefits


• IP20 rating means it's protected against objects larger than 12mm

• Performs in harsh environments with ambient operating temperatures ranging between -25°C and +55°C

• Stands up to heavy loads with a rated operational voltage up to 690V AC.

What size is this electronic circuit breaker accessory?


The unit is 41.6 (L) x 45 (W) x 64.2mm (H), making it a compact choice to use where space is limited.

Is the device safe to touch?


Yes, the trip block is touch-proof, protecting your fingers and the back of your hand from shocks.

Note

Eaton formerly known as Moeller

Related links