- RS Stock No.:
- 760-0133
- Mfr. Part No.:
- FGN.2M.312.XLCT
- Manufacturer:
- Lemo
Temporarily out of stock - back order for despatch 15/11/2024, delivery within 4 working days from despatch date
Price Each
SGD135.03
(exc. GST)
SGD147.18
(inc. GST)
Units | Per unit |
1 - 4 | SGD135.03 |
5 - 24 | SGD130.98 |
25 - 49 | SGD127.05 |
50 + | SGD123.24 |
- RS Stock No.:
- 760-0133
- Mfr. Part No.:
- FGN.2M.312.XLCT
- Manufacturer:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo M Series Male Cable Connectors with Arctic Grip
Lemo M series male cable connectors with arctic grip, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series artic grip connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection and with a unique ratchet securing mechanism. These M series arctic grip cable connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport designed to be easy to assemble when wearing gloves. The Lemo M series circular cable mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series arctic grip connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Ratchet-coupling mechanism for fast & secure connection
Precision gold-plated male contacts
Small size with high contact density
Keyways for ease of mating and security
Integral backshell
Operating temperature range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Ratchet-coupling mechanism for fast & secure connection
Precision gold-plated male contacts
Small size with high contact density
Keyways for ease of mating and security
Integral backshell
Operating temperature range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Quick Connect |
Termination Method | Crimp |
Body Orientation | Straight |
Current Rating | 7A |
IP Rating | IP68 |
Shielded/Unshielded | Shielded |
Series | 2M |
Housing Material | Aluminium Alloy |
Maximum Operating Temperature | +200°C |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |