3M 3357 Series Polybutylene Terephthalate D-Sub Backshell, 25 Way
- RS Stock No.:
- 749-4758
- Distrelec Article No.:
- 303-90-242
- Mfr. Part No.:
- 3357-4125
- Manufacturer:
- 3M
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD82.49
(exc. GST)
SGD89.91
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD82.49 |
| 25 - 74 | SGD74.22 |
| 75 - 199 | SGD65.98 |
| 200 - 399 | SGD57.71 |
| 400 + | SGD53.61 |
*price indicative
- RS Stock No.:
- 749-4758
- Distrelec Article No.:
- 303-90-242
- Mfr. Part No.:
- 3357-4125
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | Silver | |
| Series | 3357 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Polybutylene Terephthalate | ||
Colour Silver | ||
Series 3357 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
D Sub EMI Junction Shell
These 3M D Sub EMI Junction Shells are for use with shielded flat cable. The design of these D Sub EMI Junction Shells uses stainless steel inserts to provide the EMI/ESD protection.
Note
Stock number 749-4758 is for use with 8225 Series Plug see stock number 121-0078 .
Related links
- 3M 3357 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way
- 3M 3357 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
