VIA Technologies
- RS Stock No.:
- 713-8925
- Mfr. Part No.:
- AMOS-3001-2N12A2
- Manufacturer:
- VIA Technologies
Discontinued product
- RS Stock No.:
- 713-8925
- Mfr. Part No.:
- AMOS-3001-2N12A2
- Manufacturer:
- VIA Technologies
- COO (Country of Origin):
- TW
VIA Technologies Nano CPU
The VIA technologies Nano CPU is an industrial computer with a processor clock speed of 1.2GHz and VIA Nano E core processor. It is a fanless, ultra-compact embedded system designed to support the EPIA-P720 and EPIA-P820 embedded boards. It has optimized shared memory architecture that supports up to 25Mb frame buffer using system memory. It has a maximum supported memory capacity of 1Mb and has a SODIMM memory socket type.
Supplied with:
PICO ITX EPIA 720 with processor type NANO with the 800Mhz Front side bus which has the chipset and the Processor included (embedded). Driver disks included
Note:
713-8922 Manufacturers Part Number AMOS-3001-1N12A2 No storage chassis supplied (Uses Dom Module). IDE pin connection which is an external drive
713-8925 Manufacturers Part number AMOS-3001-2N12A2 comes with storage chassis (Hard Drive Bay).
Supplied with:
PICO ITX EPIA 720 with processor type NANO with the 800Mhz Front side bus which has the chipset and the Processor included (embedded). Driver disks included
Note:
713-8922 Manufacturers Part Number AMOS-3001-1N12A2 No storage chassis supplied (Uses Dom Module). IDE pin connection which is an external drive
713-8925 Manufacturers Part number AMOS-3001-2N12A2 comes with storage chassis (Hard Drive Bay).
Features and Benefits
Embedded OS ready platform
Multiple mounting solutions such as wall/ table/ VESA
Operating temperature ranges from -20°C and 70 °C
Shock resistant to 70G and vibration to 7G for maximum reliability
Supports comprehensive I/O functions on front and rear panels for diversified embedded applications
Supports Gigabit Ethernet and optional Wi-Fi networking
Supports hardware acceleration of MPEG-2, WMV9 & H.264 for a full HD 1080P display
Multiple mounting solutions such as wall/ table/ VESA
Operating temperature ranges from -20°C and 70 °C
Shock resistant to 70G and vibration to 7G for maximum reliability
Supports comprehensive I/O functions on front and rear panels for diversified embedded applications
Supports Gigabit Ethernet and optional Wi-Fi networking
Supports hardware acceleration of MPEG-2, WMV9 & H.264 for a full HD 1080P display
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007