- RS Stock No.:
- 699-7376
- Mfr. Part No.:
- U1583B
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 699-7376
- Mfr. Part No.:
- U1583B
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Current Clamp, 40A and 400A Current Ranges, 1.5m Cable Length - U1583B
Take precise AC measurements with this current clamp from Keysight Technologies. It allows you to quantify current without having to break the circuit that you're evaluating, so you won't feel like you're swimming against the tide. This assembly is ideal for high-power industrial applications as it has a maximum current range of 400A AC. It's not a stretch to connect components that are far apart thanks to its generous 1.5m cable length. The unit's BNC-to-banana-plug connector type is quick and simple to use, so you won't slip up when pairing this device with DMMs.
Features & Benefits
Accuracy of ±11.5% + 0.5A for reliable readings
Compatible with handheld oscilloscopes and digital multimeters for versatility
Compatible with handheld oscilloscopes and digital multimeters for versatility
Applications
Electrical monitoring
Power supply management
Transport industry
Power supply management
Transport industry
Can I use this item in harsh conditions?
Yes, you can. This product has a broad operating temperature range between -10°C and +55°C, so it's suitable for use in demanding environments.
What type of conductors can I use this clamp with?
This product accommodates both insulated and bare conductors, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC |
Maximum AC Current | 400A ac |
Best Accuracy | ±11.5% + 0.5 A |
Resolution | 1 mV/A |
Maximum Conductor Size | 30mm |
Safety Category | CAT III 600V |
Output Type | Current |
Connector Type | BNC to Banana Plug |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Model Number p | U1583B |