- RS Stock No.:
- 690-0091
- Mfr. Part No.:
- BC847BLT3G
- Manufacturer:
- onsemi
5775 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD0.147
(exc. GST)
SGD0.16
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.147 | SGD3.675 |
50 - 100 | SGD0.144 | SGD3.60 |
125 - 225 | SGD0.14 | SGD3.50 |
250 - 475 | SGD0.136 | SGD3.40 |
500 + | SGD0.132 | SGD3.30 |
*price indicative |
- RS Stock No.:
- 690-0091
- Mfr. Part No.:
- BC847BLT3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor BC847BLT3G is an NPN bipolar transistor for linear and switching general purpose applications. It comes from the BC847BL series.
The BC847BLT3G comes in a 3-pin SOT-23 SMD package. This particular package type is ideal for low-power applications.
• MSL: 1
• ESD Rating: >400V (human body), >400V (machine)
• SOT-23 package
The BC847BLT3G comes in a 3-pin SOT-23 SMD package. This particular package type is ideal for low-power applications.
• MSL: 1
• ESD Rating: >400V (human body), >400V (machine)
• SOT-23 package
Applications:
• ESD Protection
• Polarity Reversal Protection
• Data Line Protection
• Inductive Load Protection
• Steering Logic
Versions Available:
690-0091 - pack of 25
170-3431 - reel of 10,000
• ESD Protection
• Polarity Reversal Protection
• Data Line Protection
• Inductive Load Protection
• Steering Logic
Versions Available:
690-0091 - pack of 25
170-3431 - reel of 10,000
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 200 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 0.94 x 2.9 x 1.3mm |
Maximum Operating Temperature | +150 °C |