Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Omron Flange Mount Non-Latching Relay, 5V dc Coil, 30A Switching Current, SPST
RS Stock No.:
684-0249
Mfr. Part No.:
G8P-1A2T-F DC5
Manufacturer:
Omron
This image is representative of the product range
View all Power Relays
Discontinued product
RS Stock No.:
684-0249
Mfr. Part No.:
G8P-1A2T-F DC5
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PCB Relay G8P Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Coil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
Flange Mount
Switching Current
30A
Terminal Type
Quick Connect
Length
50.3mm
Coil Resistance
27 Ω
Maximum Operating Temperature
+105°C
Contact Material
Silver
Height
28.3mm
Depth
27.7mm
Minimum Operating Temperature
-55°C
Maximum Switching Power AC
7.5 kVA
Maximum Switching Power DC
560 W
Application
Power