- RS Stock No.:
- 679-5127
- Mfr. Part No.:
- 09-50-7041
- Manufacturer:
- Molex
90 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.309
(exc. GST)
SGD0.337
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | SGD0.309 | SGD3.09 |
200 - 740 | SGD0.302 | SGD3.02 |
750 - 2990 | SGD0.293 | SGD2.93 |
3000 - 5990 | SGD0.285 | SGD2.85 |
6000 + | SGD0.278 | SGD2.78 |
*price indicative |
- RS Stock No.:
- 679-5127
- Mfr. Part No.:
- 09-50-7041
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Socket Housings, 2139 Series
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 15.75mm |
Width | 6.4mm |
Housing Material | Nylon |