- RS Stock No.:
- 667-9832
- Mfr. Part No.:
- 3002494
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 667-9832
- Mfr. Part No.:
- 3002494
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powerlight 5.1 hand Lamp Spare Bulb
This spare halogen bulb for the Ansmann PowerLight 5.1 hand lamp. It is a 6.5 V / 5 W bulb with a approximately 100 lifetime hours.
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen |
For Use With | PowerLight 5.1 |
Wattage | 5 W |
Voltage Rating | 6.5 V |
Current Rating | 700 mA |