L-Com ART Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 664-166
- Mfr. Part No.:
- ARTP-1404
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)*
SGD14.75
(exc. GST)
SGD16.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 19 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD14.75 |
| 10 + | SGD13.51 |
*price indicative
- RS Stock No.:
- 664-166
- Mfr. Part No.:
- ARTP-1404
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel Plated Brass | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | ART | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Body Plating Nickel Plated Brass | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series ART | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Connector is built for RF systems requiring secure terminations with RG8 and 400-series coaxial cables. It features a reverse polarity TNC plug interface and supports frequencies up to 4 GHz, making it suitable for Wi-Fi, WLAN, and radio pigtail setups. Its gold-plated contact minimizes signal loss and enhances conductivity for reliable transmission. With a cable retention strength over 40 lbs, it ensures durability in demanding environments.
Reverse polarity TNC plug interface for specialized RF setups
Rated for less than 1.50 VSWR across 0 to 6 GHz
Gold plated contact for improved signal performance
Related links
- L-Com BAC Series Cable Male TNC Straight Body Crimp
- L-Com ATM Series Cable Male TNC Straight Body Crimp
- L-Com ARS Series Cable Male TNC Straight Body Plug-In
- L-Com BAC Series Cable Male SMA Right Angle Body Crimp
- Telegartner TNC Series Cable Male TNC Right Angle Body Crimp
- Telegartner TNC Series Cable Male TNC Straight Body Crimp
- Rosenberger TNC Series Cable Male TNC Straight Body Crimp
- Radiall TNC Series Cable Male TNC Right Angle Body Crimp
