Weller Electric Soldering Iron, 230V, 100W
- RS Stock No.:
- 620-5043
- Mfr. Part No.:
- T0050107899
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 620-5043
- Mfr. Part No.:
- T0050107899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Model Number | 8100UDK | |
| Type | はんだごて | |
| Wattage | 100W | |
| Input Voltage | 230V | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Model Number 8100UDK | ||
Type はんだごて | ||
Wattage 100W | ||
Input Voltage 230V | ||
Plug Type UK | ||
- COO (Country of Origin):
- MX
Note
Maximum duty rating is 20% per minute of operation
8100UDK Soldering Iron and Accessories
From Weller, the 8100UDK is a 230 V soldering gun with a power output of 100 W. This soldering gun is electronically temperature controlled, giving you a precise and accurate temperature output.
Features and Benefits:
- This is an all-purpose soldering gun that tackles cutting, sealing and soldering through interchangeable tips.
- This soldering gun is operated by a fingertip trigger, giving you instant control.
- This soldering gun is ready to solder in just 7 seconds due to its high efficiency tip of pre-tinned pure copper.
- The built-in spotlight illuminates work for improved accuracy.
- Ready to operate in 6 seconds.
- Maximum duty rating is 20% per minute operation.
- Insulation category 11.
- A controlled temperature range of 200°C to 450°C.
Whats Included?
This soldering gun is supplied in a sturdy plastic case with several accessories. These accessories include a coil of multi-purpose solder, a soldering tip (RS. 533-0148), a cutting tip, a smoothing tip, a soldering aid tool, and a 24-page information booklet with craft hints.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. This versatile kit can be used for soldering, cutting and sealing in the following applications:
- Jewellery
- Pokerwork
- Stained glass work
- Model making
- Home repairs
- Working with plastics
- Working with polystyrene
Weller Solder Iron Tips Available
Other Soldering Guns Available
Weller 8100UCPK Electric Soldering Gun 202-7855
Mains Lead - Weller
Related links
- Weller Electric Soldering Iron 100W
- Weller Electric Soldering Iron 80W
- Weller Electric Soldering Iron 25W
- Weller Electric Soldering Iron 40W
- Weller Electric Soldering Iron 15W
- Weller Electric Soldering Iron 80W, for use with MTG 20 Long Life Stained Glass Tip
- Weller Electric Soldering Iron 30W
- Weller Electric Soldering Iron Kit
