onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC MRA4007T3G

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

SGD10.25

(exc. GST)

SGD11.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 31 March 2026
  • Plus 5,000 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200SGD0.205SGD10.25
250 - 950SGD0.199SGD9.95
1000 - 2450SGD0.193SGD9.65
2500 +SGD0.187SGD9.35

*price indicative

Packaging Options:
RS Stock No.:
545-2478
Mfr. Part No.:
MRA4007T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

MRA4003T3G

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.18V

Maximum Operating Temperature

175°C

Width

2.6 mm

Length

4.32mm

Height

2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The MRA4007T3G is an automotive grade power rectifier. Constructed with a glass passivation, it makes for ideal use in surface mount automotive applications. MRA4007T3G is a DO-214AC package and features J-bend leads. This rectifier is highly reliable and can handle high temperatures with ease.

Features and Benefits:


• Highly reliable

• Can handle high temperatures, up to 150°C

• Automotive grade

• J-bend leads allows for automated handling

• Glass passivated junction construction

Versions available:


Pack of 50: 545-2478

Pack of 1000: 649-0954

Pack of 2500: 649-0960

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links