Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 1.2 Ah, 14.7 mm

Bulk discount available

Subtotal (1 unit)*

SGD15.06

(exc. GST)

SGD16.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 252 unit(s) shipping from 20 April 2026
  • Plus 500 unit(s) shipping from 27 April 2026
  • Plus 450 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19SGD15.06
20 - 49SGD14.46
50 +SGD13.85

*price indicative

RS Stock No.:
526-8447
Distrelec Article No.:
169-32-064
Mfr. Part No.:
SL350/PT
Manufacturer:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Product Type

1/2 AA Battery

Series

SL-350

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

1.2Ah

Termination Type

Polarised Tags

Standards/Approvals

No

Weight

9.6g

Diameter

14.7mm

RoHS Status: Exempt

Tadiran 3.6 V Lithium Thionyl Chloride Batteries


3.6V Lithium batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, security devices and computer RAMS and clocks. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?


• Nominal voltage of 3.6 V, greater than conventional cells

• Wide temperature range −55゚C to +85゚C

• High energy density, the highest of any primary battery

Features and Benefits


• Lithium Thionyl Chloride

• AA, 1/ 2 AA, 2/3 AA

• Greater energy density

• Higher capacity

• Environmentally friendly

• PCB Mounting

• Long-term shelf life and reliability

Options


• 1/ 2 AA; Polarised Tags = RS stock no: 526-8447

• 2/ 3 AA; Tagged = RS stock no: 526-8453

• AA; PCB Pin = RS stock no: 526-8469

Typical Applications


Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters

• Smoke detectors

• Alarm systems

FAQ’s

Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Approvals

Compliant with IEC 60086-4 safety standard

Related links