Omron CPM1A Series PLC CPU for Use with CPM1A Series, Transistor Output, 24 (DC)-Input, DC Input

This image is representative of the product range

Unavailable
RS will no longer stock this product.
TH - smart automation - PDP
RS Stock No.:
432-9535
Mfr. Part No.:
CPM1A40CDT1DV1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

24 (DC)

Output Type

Transistor

For Use With

CPM1A Series

Input Type

DC

Voltage Category

24 V dc

Number of Outputs

16 (Transistor)

Network Type

DeviceNet

Kit Included

Yes

Number of Communication Ports

1

Programming Language Used

Ladder Logic

Width

150mm

Output Current

3.6 (Maximum) A

Maximum Operating Temperature

+55°C

Dimensions

90 x 150 x 50 mm

Communication Port Type

RS232C

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Minimum Operating Temperature

0°C

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Programming Interface

Computer

RoHS Status: Not Applicable