PULS 24 V Input Wall Uninterruptible power supply, UBC10.241-N1 360 W U

Subtotal (1 unit)*

SGD466.25

(exc. GST)

SGD508.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD466.25

*price indicative

RS Stock No.:
401-722
Distrelec Article No.:
169-96-578
Mfr. Part No.:
UBC10.241-N1
Manufacturer:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Model Number

UBC10.241-N1

Product Type

Uninterruptible power supply

Current

10.15A

Output Voltage

22.25 V

Input Voltage

24 V

Mount Type

Wall

Backup Time

16.15min

Power

360W

Length

124mm

Series

U

Standards/Approvals

No

Width

123 mm

Depth

119mm

This uninterruptible power supply (UPS) controller UBC10.241 with integrated battery is a compact addition to standard 24V power supplies to bridge power failures or voltage fluctuations. Expensive

downtimes, long restart cycles and loss of data can be avoided.

The DC-UPS includes a professional battery management system which charges and monitors the battery to achieve the longest battery service life as well as many diagnostic functions that ensure a

reliable operation of the entire system.

A unique feature of the UBC10.241 is that only one 12V battery is required to buffer the 24V output. This makes matching batteries unnecessary and allows a precise battery charging and testing.

The UBC10.241 has one integrated 12V 5Ah high current VRLA battery, which is easy to change.

In addition to the UBC10.241, a separate UPS controller (UB10.241) which requires an external 12V battery is available when a longer buffer time is required.

Electronically overload and short circuit protected

50% power reserves

Selectable buffer time limiter

DC-UPS

UBC10.241 Standard Unit (RS Stock No.: 670-0706 )

UBC10.241-N1U Battery not assembled (RS Stock No.: 401-722 )

Accessory

UZB12.051 Battery module 12V 5Ah

Related links