Hirose DF1E Series Straight Cable Mount PCB Socket, 10-Contact, 1-Row, 2.5mm Pitch, Crimp Termination
- RS Stock No.:
- 337-0778
- Mfr. Part No.:
- DF1E-10S-2.5C
- Manufacturer:
- Hirose
1900 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD0.419
(exc. GST)
SGD0.457
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | SGD0.419 | SGD41.90 |
1000 - 2900 | SGD0.41 | SGD41.00 |
3000 - 7400 | SGD0.398 | SGD39.80 |
7500 - 14900 | SGD0.388 | SGD38.80 |
15000 + | SGD0.38 | SGD38.00 |
*price indicative |
- RS Stock No.:
- 337-0778
- Mfr. Part No.:
- DF1E-10S-2.5C
- Manufacturer:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
In-line Socket Housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Pitch Hirose DF1E Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Type | Wire to Board, Wire to Wire |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | DF1E |
Contact Material | Copper |