Peli 1.8 W Xenon Replacement Torch Bulb for MityLite Magnum
- RS Stock No.:
- 292-0681
- Mfr. Part No.:
- 2300-350-000E
- Manufacturer:
- Peli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 292-0681
- Mfr. Part No.:
- 2300-350-000E
- Manufacturer:
- Peli
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Lamp Type | Xenon | |
| For Use With | MityLite Magnum | |
| Wattage | 1.8 W | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Lamp Type Xenon | ||
For Use With MityLite Magnum | ||
Wattage 1.8 W | ||
- COO (Country of Origin):
- US
Related links
- Mitylite magnum torch
- Maglite Xenon Replacement Torch Bulb, BI-Pin for 4C/4D
- Maglite Xenon Replacement Torch Bulb, BI-Pin for 6C/6D
- Maglite Xenon Replacement Torch Bulb, BI-Pin for 2C/2D
- Wolf Safety Xenon Replacement Torch Bulb 300mA for M-20
- Wolf Safety Vacuum Replacement Torch Bulb 2.4 V, 500mA for T6
- RS PRO Replacement Torch Bulb, P13.5s for General Purpose
- MTI Replacement Torch Bulb for Flexible Light
