- RS Stock No.:
- 278-4429
- Mfr. Part No.:
- 19090017
- Manufacturer:
- EMERSON – ASCO
6 In Global stock for delivery within 4 working day(s)
35 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD79.65
(exc. GST)
SGD86.82
(inc. GST)
Units | Per unit |
1 + | SGD79.65 |
- RS Stock No.:
- 278-4429
- Mfr. Part No.:
- 19090017
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Product Details
Control solenoid valves, 189 and 190 series
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
Range of 3/2 NF solenoid valves used to control ISO distributors.
Possible to use solenoid valves independently using simple or juxtaposable manifolds.
Choice of 3 coil voltages (ordered separately).
M5 threaded exhaust aperture.
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066.
Possible to use solenoid valves independently using simple or juxtaposable manifolds.
Choice of 3 coil voltages (ordered separately).
M5 threaded exhaust aperture.
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066.
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
ISO
Specifications
Attribute | Value |
---|---|
Number of Ports | 3 |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Filtered Air, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Body Material | Aluminium |
Series | 190 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Maximum Opening Time | 5ms |
Maximum Closing Time | 5ms |