Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw

Subtotal (1 unit)*

SGD77.56

(exc. GST)

SGD84.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 04 May 2026
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD77.56

*price indicative

RS Stock No.:
271-1900
Mfr. Part No.:
G3RV-ST700-D 24VDC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Control Voltage

24V dc

Omron G3RV-ST Series Solid State Interface Relay, 24V DC Input Rated Voltage, 100μA to 3A Output Load Current - G3RV-ST700-D DC24


This solid state interface relay supports a maximum control voltage of 24V DC and can handle a load current of up to 3A. The device is suitable for DIN rail mounting, ensuring easy integration into existing frameworks. Its advanced features make it suitable for high-speed switching requirements.

Features & Benefits


• High-speed switching reduces response time

• SPDT configuration suits diverse control needs

• Control voltage range expands operational flexibility

• Photovoltage coupler increases isolation quality

• Space-saving design enhances installation efficiency

• Wide operating temperature range ensures reliability

Applications


• Utilised in automation control systems

• Applicable for electrical control panels

What is the operating temperature range?


Yes, the device functions within -30 to +55°C.

Is it suitable for both AC and DC loads?


No, it is optimised for DC applications only.

What is the benefit of the Push-In Plus technology?


A very low insertion force is required during connections and it also helps save upto 60% time spent in wiring.

Related links