- RS Stock No.:
- 255-9649
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Brushed Geared DC Geared Motor, 12 V dc, 600 mNm, 9 rpm, 6mm Shaft Diameter
SGD159.35
Each
RS Stock No.: 901-3308
- RS Stock No.:
- 255-9649
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Compatible 12V Motors for Peristaltic Pumps
Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Power Rating | 2.1 W |
Output Speed | 8 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Spur |
Dimensions | 96.5 x 30.5 x 38 mm |
Length | 38mm |
Width | 30.5mm |
Depth | 96.5mm |
Core Construction | Ironless |
Standards Met | RoHS |