Helly Hansen Grey, Black Aluminium Toe Capped Women's Safety Boots 7, EU 41 BS EN IEC 61340-4-3:2018 - ESD
- RS Stock No.:
- 252-4208
- Mfr. Part No.:
- 78249_930-41
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
SGD322.61
(exc. GST)
SGD351.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD322.61 |
*price indicative
- RS Stock No.:
- 252-4208
- Mfr. Part No.:
- 78249_930-41
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey, Black | |
| Safety Toe Type | Aluminium | |
| Size US | 8 | |
| Midsole Material | Ethylene Vinyl Acetate | |
| Additional Safety Features | Reflective, Penetration Resistance, BOA Fit System | |
| Resistance Features | Oil Resistant, Non-Marking, Fuel Resistant, Abrasion Resistant, Slip Resistant | |
| Size JP/CN | 26 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Nitrile Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre Upper | |
| Standards/Approvals | BS EN IEC 61340-4-3:2018 - ESD | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey, Black | ||
Safety Toe Type Aluminium | ||
Size US 8 | ||
Midsole Material Ethylene Vinyl Acetate | ||
Additional Safety Features Reflective, Penetration Resistance, BOA Fit System | ||
Resistance Features Oil Resistant, Non-Marking, Fuel Resistant, Abrasion Resistant, Slip Resistant | ||
Size JP/CN 26 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Nitrile Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre Upper | ||
Standards/Approvals BS EN IEC 61340-4-3:2018 - ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen W luna mid Boa boot size 41 was built for use on dynamic work sites where you need lightweight protection that delivers on all day comfort and built on a womens specific last also the new streamlined design also includes reflective details for increased visibility on and off the worksite with black/grey color.
Molded TPU toe bumper
Molded heel overlay
BOA fit system – M4
Moisture wicking and breathable air mesh lining made of 50% recycled content
Aluminium safety toe
Metal free nail penetration protection
EN ISO 20345:2011 S3 WR SRC
BS EN IEC 61340-4-3:2018 – ESD
Related links
- Helly Hansen Black EU 36 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Black EU 38 BS EN IEC 61340-4-3:2018 - ESD, EN ISO
- Helly Hansen Black EU 37 BS EN IEC 61340-4-3:2018, EN ISO 20345:2011
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 7.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 7.5 BS EN IEC 61340-4-3:2018 - ESD, EN ISO 20345:2011
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10.5 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 12.5 BS EN IEC 61340-4-3:2018 - ESD
