uvex Blue, Black Stainless Steel Toe Capped Unisex Safety Boots 6.5, EU 40

Subtotal (1 pair)*

SGD194.51

(exc. GST)

SGD212.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD194.51

*price indicative

RS Stock No.:
247-9707
Mfr. Part No.:
6935240
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Blue, Black

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot having size 6.5.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.

Wide fit

Water repellent leather

Meets the ESD specification

Related links